Bourns Electronics BDV65B NPN Darlington Transistor, 12 A 100 V HFE:1000, 3-Pin SOT-93

Номер на артикул на RS: 650-065Марка: Bourns№ по каталога на производителя: BDV65B
brand-logo

Технически документи

Спецификации

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-93

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.4mA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bourns Electronics BDV65B NPN Darlington Transistor, 12 A 100 V HFE:1000, 3-Pin SOT-93

P.O.A.

Bourns Electronics BDV65B NPN Darlington Transistor, 12 A 100 V HFE:1000, 3-Pin SOT-93
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-93

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.4mA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от