Bourns Block Plastic Position Sensor, Bushing Mount, 12mA, IP50, 20.22 x 14.29 x 42.17mm

Технически документи
Спецификации
Brand
BournsBody Style
Block
Mounting Style
Bushing Mount
Switching Current
12mA
Maximum DC Voltage
5V
Housing Material
Plastic
IP Rating
IP50
Length
20.22mm
Width
14.29mm
Dimensions
20.22 x 14.29 x 42.17mm
Depth
42.17mm
Страна на произход
Mexico
Детайли за продукта
Multi-turn Magnetic Position Sensor - AMM20B
The highly versatile AMM20B Series non-contacting multi-turn rotary position sensor has a 12-bit resolution, a rotational life of up to 50 million cycles and a factory programmable electrical angle from 1080 to 3600 degrees. Designed to meet the specifications of heavy-duty applications requiring long cycle life and high reliability, the AMM20B series ideal for memory positioning sensing. Therefore typical applications include: Patient platform positioning feedback; Pneumatic control valve position feedback; Draw wire position sensors; Camera positioning; Actuator motor position feedback; Rudder positioning; Tilt control and tilt positioning feedback; Steering, lift-and-shuttle and suspension systems
Key features
Non-contacting magnetic technology
Highly resistant to vibration/shock
Highly resistant to fluid/dust ingress
Programmable at factory for zero position
Robust design for industrial applications
Highly repeatable
Rotary Position Sensor
€ 31,91
€ 31,91 Всеки (ex VAT)
Стандарт
1
€ 31,91
€ 31,91 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 31,91 |
5 - 9 | € 30,00 |
10 - 24 | € 28,09 |
25 - 49 | € 26,30 |
50+ | € 25,65 |
Технически документи
Спецификации
Brand
BournsBody Style
Block
Mounting Style
Bushing Mount
Switching Current
12mA
Maximum DC Voltage
5V
Housing Material
Plastic
IP Rating
IP50
Length
20.22mm
Width
14.29mm
Dimensions
20.22 x 14.29 x 42.17mm
Depth
42.17mm
Страна на произход
Mexico
Детайли за продукта
Multi-turn Magnetic Position Sensor - AMM20B
The highly versatile AMM20B Series non-contacting multi-turn rotary position sensor has a 12-bit resolution, a rotational life of up to 50 million cycles and a factory programmable electrical angle from 1080 to 3600 degrees. Designed to meet the specifications of heavy-duty applications requiring long cycle life and high reliability, the AMM20B series ideal for memory positioning sensing. Therefore typical applications include: Patient platform positioning feedback; Pneumatic control valve position feedback; Draw wire position sensors; Camera positioning; Actuator motor position feedback; Rudder positioning; Tilt control and tilt positioning feedback; Steering, lift-and-shuttle and suspension systems
Key features
Non-contacting magnetic technology
Highly resistant to vibration/shock
Highly resistant to fluid/dust ingress
Programmable at factory for zero position
Robust design for industrial applications
Highly repeatable