Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns Modular Contact

Номер на артикул на RS: 461-7337PМарка: Bourns№ по каталога на производителя: 70AAJ-4-F0
brand-logo

Технически документи

Спецификации

Brand

Bourns

Gender

Female

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

3A

Voltage Rating

60 V

Детайли за продукта

70AA Series

70AA Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

2.54mm pitch & height
4 Contacts
End-to-end stackable
Twin Hot-contact
High cycle life

Информацията за складовите наличности временно не е налична.

€ 76,52

€ 1,53 Each (Supplied on a Reel) (ex VAT)

Bourns Modular Contact
Изберете тип опаковка

€ 76,52

€ 1,53 Each (Supplied on a Reel) (ex VAT)

Bourns Modular Contact
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 95€ 1,53€ 7,65
100 - 245€ 1,451€ 7,26
250 - 495€ 1,389€ 6,95
500+€ 1,293€ 6,47

Технически документи

Спецификации

Brand

Bourns

Gender

Female

Number Of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

3A

Voltage Rating

60 V

Детайли за продукта

70AA Series

70AA Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

2.54mm pitch & height
4 Contacts
End-to-end stackable
Twin Hot-contact
High cycle life