Bourns 6639 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203

Номер на артикул на RS: 164-2683Марка: Bourns№ по каталога на производителя: 6639S-1-203
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Детайли за продукта

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 21,63

€ 21,63 Всеки (ex VAT)

Bourns 6639 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
Изберете тип опаковка

€ 21,63

€ 21,63 Всеки (ex VAT)

Bourns 6639 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 21,63
10 - 24€ 20,33
25 - 49€ 19,03
50 - 99€ 17,73
100+€ 16,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

20kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Детайли за продукта

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от