Bourns 6639 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-103

Номер на артикул на RS: 164-2677Марка: Bourns№ по каталога на производителя: 6639S-1-103Distrelec Article No.: 11095646
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Страна на произход

Mexico

Детайли за продукта

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,70

€ 21,70 Всеки (ex VAT)

Bourns 6639 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-103
Изберете тип опаковка

€ 21,70

€ 21,70 Всеки (ex VAT)

Bourns 6639 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-103
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,70
10 - 24€ 20,41
25 - 49€ 19,10
50 - 99€ 17,80
100+€ 16,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Страна на произход

Mexico

Детайли за продукта

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от