Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 220 μH ±20% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000

Номер на артикул на RS: 868-1499Марка: Bourns№ по каталога на производителя: 6000-221K-RCDistrelec Article No.: 30255675
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Bourns

Inductance

220 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

650mΩ

Tolerance

±20%

Diameter

9mm

Height

12.2mm

Dimensions

9 x 12.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

6000

Lead Diameter

0.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Minimum Quality Factor

20

Страна на произход

China

Детайли за продукта

Bourns 6000 Series Radial Chokes

Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.

High current capacity
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 0,723 Each (In a Bag of 5) (ex VAT)

Bourns 220 μH ±20% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000
Изберете тип опаковка

€ 3,61

€ 0,723 Each (In a Bag of 5) (ex VAT)

Bourns 220 μH ±20% Ferrite Leaded Inductor, Max SRF:2.7MHz, Q:20, 1A Idc, 650mΩ Rdc, 6000
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 245€ 0,723€ 3,61
250 - 495€ 0,483€ 2,42
500 - 995€ 0,371€ 1,85
1000 - 2495€ 0,329€ 1,64
2500+€ 0,312€ 1,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Inductance

220 μH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

650mΩ

Tolerance

±20%

Diameter

9mm

Height

12.2mm

Dimensions

9 x 12.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.7MHz

Lead Pitch

5mm

Series

6000

Lead Diameter

0.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Minimum Quality Factor

20

Страна на произход

China

Детайли за продукта

Bourns 6000 Series Radial Chokes

Bourns 6000 Series radial lead RF chokes are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.

High current capacity
Ferrite bobbin core
Low core loss at frequency
High reliability, efficiency
Winding covered with shrink tubing
Fixed lead spacing
Operating temperature -55 to +105 °C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more