Технически документи
Спецификации
Brand
BournsResistance
3.3kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Number of Terminals
8
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
4-Isolated Resistors
€ 25,34
€ 0,127 Each (In a Bag of 200) (ex VAT)
200
€ 25,34
€ 0,127 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 800 | € 0,127 | € 25,34 |
1000 - 2800 | € 0,114 | € 22,76 |
3000 - 4800 | € 0,11 | € 22,06 |
5000 - 9800 | € 0,108 | € 21,59 |
10000+ | € 0,104 | € 20,88 |
Технически документи
Спецификации
Brand
BournsResistance
3.3kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Number of Terminals
8
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта