Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

Номер на артикул на RS: 167-3277Марка: Bourns№ по каталога на производителя: 4608X-101-222LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

7-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,88

€ 0,099 Each (In a Bag of 200) (ex VAT)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

€ 19,88

€ 0,099 Each (In a Bag of 200) (ex VAT)

Bourns, 4600X 2.2kΩ ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 200€ 0,099€ 19,88
400 - 400€ 0,094€ 18,73
600 - 600€ 0,091€ 18,26
800+€ 0,089€ 17,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

7-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more