Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L

Номер на артикул на RS: 107-0763Марка: Bourns№ по каталога на производителя: 3590S-2-202LDistrelec Article No.: 16434391
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Series

3590

Tolerance

±5%

Actuator Type

Slotted Shaft

Страна на произход

Mexico

Детайли за продукта

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
7286 10 turn wirewound pot,2K 22mm 3W
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,53

€ 16,53 Всеки (ex VAT)

Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
Изберете тип опаковка

€ 16,53

€ 16,53 Всеки (ex VAT)

Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,53
5 - 9€ 15,54
10+€ 14,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
7286 10 turn wirewound pot,2K 22mm 3W
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Series

3590

Tolerance

±5%

Actuator Type

Slotted Shaft

Страна на произход

Mexico

Детайли за продукта

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
7286 10 turn wirewound pot,2K 22mm 3W
P.O.A.Всеки (ex VAT)