Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A

Номер на артикул на RS: 692-8516Марка: Bourns№ по каталога на производителя: 3549S-1AA-103ADistrelec Article No.: 30115425
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Series

3549

Tolerance

±3%

Actuator Type

Slotted Shaft

Distrelec Product Id

30115425

Страна на произход

Mexico

Детайли за продукта

3549 Series 22mm 10 Turn Precision Potentiometer

The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,36

€ 22,36 Всеки (ex VAT)

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
Изберете тип опаковка

€ 22,36

€ 22,36 Всеки (ex VAT)

Bourns 3549 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,36
5 - 9€ 21,24
10 - 24€ 20,63
25 - 49€ 18,91
50+€ 17,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Series

3549

Tolerance

±3%

Actuator Type

Slotted Shaft

Distrelec Product Id

30115425

Страна на произход

Mexico

Детайли за продукта

3549 Series 22mm 10 Turn Precision Potentiometer

The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от