50kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Технически документи
Спецификации
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16434364
Детайли за продукта
3386P Top Adjust
Single Turn 10mm Cermet
€ 1,57
€ 1,57 Всеки (ex VAT)
Стандарт
1
€ 1,57
€ 1,57 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,57 |
10 - 99 | € 1,25 |
100 - 499 | € 1,10 |
500 - 999 | € 0,92 |
1000+ | € 0,85 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16434364
Детайли за продукта