Технически документи
Спецификации
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
3386P Top Adjust
Single Turn 10mm Cermet
€ 53,82
€ 1,076 Each (In a Tube of 50) (ex VAT)
50
€ 53,82
€ 1,076 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 200 | € 1,076 | € 53,82 |
250 - 450 | € 0,99 | € 49,50 |
500 - 950 | € 0,893 | € 44,65 |
1000 - 1950 | € 0,797 | € 39,86 |
2000+ | € 0,70 | € 35,01 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
3.15 mm
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта