100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Технически документи
Спецификации
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16434359
Детайли за продукта
3386P Top Adjust
Single Turn 10mm Cermet
€ 1,53
€ 1,53 Всеки (ex VAT)
Стандарт
1
€ 1,53
€ 1,53 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,53 |
10 - 24 | € 1,37 |
25 - 49 | € 1,25 |
50 - 99 | € 1,14 |
100+ | € 0,92 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
100kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16434359
Детайли за продукта