Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

Номер на артикул на RS: 522-1117PМарка: Bourns№ по каталога на производителя: 3362W-1-502LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,15

€ 0,92 Each (Supplied in a Tube) (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Изберете тип опаковка

€ 9,15

€ 0,92 Each (Supplied in a Tube) (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 0,92
25 - 49€ 0,86
50 - 99€ 0,79
100+€ 0,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series

Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more