Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

50kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361

Номер на артикул на RS: 181-4483Марка: Bourns№ по каталога на производителя: 3361P-1-503GLF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

6.71mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,71

€ 0,885 Each (Supplied as a Tape) (ex VAT)

50kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361
Изберете тип опаковка

€ 17,71

€ 0,885 Each (Supplied as a Tape) (ex VAT)

50kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
20 - 80€ 0,885€ 17,71
100 - 180€ 0,793€ 15,86
200 - 380€ 0,721€ 14,43
400+€ 0,648€ 12,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

6.71mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more