Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

100kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361

Номер на артикул на RS: 181-4417Марка: Bourns№ по каталога на производителя: 3361P-1-104GLF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

6.71mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 468,15

€ 0,624 Each (On a Reel of 750) (ex VAT)

100kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361

€ 468,15

€ 0,624 Each (On a Reel of 750) (ex VAT)

100kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V

Length

6.71mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more