Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

10kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361P

Номер на артикул на RS: 743-2413Марка: Bourns№ по каталога на производителя: 3361P-1-103GLF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 2,638Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361P

P.O.A.

10kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Bourns, 3361P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 2,638Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3361P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 2,638Each (In a Pack of 5) (ex VAT)