Технически документи
Спецификации
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3329
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series
Able to withstand wave soldering and integrated circuit cleaning baths
€ 2,88
€ 2,88 Всеки (ex VAT)
Стандарт
1
€ 2,88
€ 2,88 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,88 |
25 - 49 | € 2,45 |
50 - 99 | € 2,16 |
100 - 249 | € 1,88 |
250+ | € 1,72 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3329
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series
Able to withstand wave soldering and integrated circuit cleaning baths