100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

Номер на артикул на RS: 522-0710Марка: Bourns№ по каталога на производителя: 3329H-1-101LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Страна на произход

Costa Rica

Детайли за продукта

Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series

Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,91

€ 2,91 Всеки (ex VAT)

100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

€ 2,91

€ 2,91 Всеки (ex VAT)

100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,91
10 - 99€ 2,27
100 - 499€ 2,00
500 - 999€ 1,66
1000+€ 1,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Страна на произход

Costa Rica

Детайли за продукта

Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series

Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от