Технически документи
Спецификации
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
€ 444,48
€ 0,889 Each (On a Reel of 500) (ex VAT)
500
€ 444,48
€ 0,889 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
250mW 4mm Sealed 3314J Series - Cross Slot
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Cross slot top adjuster
Meets standard EIA and EIAJ footprint
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)