Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

200Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

Номер на артикул на RS: 691-7345Марка: Bourns№ по каталога на производителя: 3313J-1-201E
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.2mm

Shaft Diameter

1.93 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

125mW 3mm 3313J Series

Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,34

€ 1,34 Всеки (ex VAT)

200Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Изберете тип опаковка

€ 1,34

€ 1,34 Всеки (ex VAT)

200Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

200Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.2mm

Shaft Diameter

1.93 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

125mW 3mm 3313J Series

Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for “in-circuit” adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more