1kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313

Технически документи
Спецификации
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.2mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications
€ 1,57
€ 1,57 Всеки (ex VAT)
Стандарт
1
€ 1,57
€ 1,57 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,57 |
10+ | € 1,31 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.125W
Series
3313
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.2mm
Shaft Diameter
1.93 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications