Bourns 3310 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-102L

Технически документи
Спецификации
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.25W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
3310
Детайли за продукта
9mm 3310Y Series Triangular Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Supplied with
Metal lock washer and nut
€ 2,83
€ 2,83 Всеки (ex VAT)
Стандарт
1
€ 2,83
€ 2,83 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,83 |
10 - 24 | € 2,56 |
25 - 49 | € 2,29 |
50 - 99 | € 2,01 |
100+ | € 1,78 |
Технически документи
Спецификации
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.25W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Actuator Type
Slotted Shaft
Series
3310
Детайли за продукта
9mm 3310Y Series Triangular Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C
Supplied with
Metal lock washer and nut