500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

Технически документи
Спецификации
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Costa Rica
Детайли за продукта
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
€ 2,77
€ 2,77 Всеки (ex VAT)
Стандарт
1
€ 2,77
€ 2,77 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,77 |
10 - 24 | € 2,49 |
25 - 49 | € 2,28 |
50 - 99 | € 2,08 |
100+ | € 1,66 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3299
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Costa Rica
Детайли за продукта
10mm 3/8 in. 500mW Top Adjust 3299W Series
Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch