Технически документи
Спецификации
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
€ 76,56
€ 1,531 Each (In a Tube of 50) (ex VAT)
50
€ 76,56
€ 1,531 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 1,531 | € 76,56 |
100 - 200 | € 1,408 | € 70,42 |
250 - 450 | € 1,27 | € 63,52 |
500 - 700 | € 1,133 | € 56,63 |
750+ | € 0,996 | € 49,79 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management