5kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

Номер на артикул на RS: 521-9287Марка: Bourns№ по каталога на производителя: 3266W-1-502LFDistrelec Article No.: 16400669
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400669

Страна на произход

Costa Rica

Детайли за продукта

6mm in. 250mW Top Adjust 3266W Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,38

€ 3,38 Всеки (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Изберете тип опаковка

€ 3,38

€ 3,38 Всеки (ex VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,38
10 - 24€ 3,17
25 - 49€ 2,88
50 - 99€ 2,66
100+€ 2,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.71mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400669

Страна на произход

Costa Rica

Детайли за продукта

6mm in. 250mW Top Adjust 3266W Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от