Технически документи
Спецификации
Brand
BournsMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.78 mm
Length
6.71mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
€ 132,66
€ 2,653 Each (In a Tube of 50) (ex VAT)
50
€ 132,66
€ 2,653 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 2,653 | € 132,66 |
100 - 200 | € 2,388 | € 119,39 |
250 - 450 | € 1,99 | € 99,52 |
500 - 950 | € 1,619 | € 80,94 |
1000+ | € 1,353 | € 67,67 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.78 mm
Length
6.71mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel