10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Bourns, 3266

Технически документи
Спецификации
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
€ 2,96
€ 2,96 Всеки (ex VAT)
Стандарт
1
€ 2,96
€ 2,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,96 |
10 - 24 | € 2,79 |
25 - 49 | € 2,51 |
50 - 99 | € 2,34 |
100+ | € 2,10 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel