Технически документи
Спецификации
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
€ 33,31
€ 3,33 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 33,31
€ 3,33 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
10 - 24 | € 3,33 |
25 - 49 | € 3,02 |
50 - 99 | € 2,81 |
100+ | € 2,52 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3266
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.71mm
Shaft Diameter
1.78 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Детайли за продукта
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel