Технически документи
Спецификации
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
Gull Wing
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Страна на произход
Costa Rica
Детайли за продукта
12-Turn 250mW 4mm 3224X Series Top Adjust
Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
€ 480,15
€ 2,401 Each (On a Reel of 200) (ex VAT)
200
€ 480,15
€ 2,401 Each (On a Reel of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Top Adjust
Power Rating
0.25W
Series
3224
Termination Style
Gull Wing
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Страна на произход
Costa Rica
Детайли за продукта
12-Turn 250mW 4mm 3224X Series Top Adjust
Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%