Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

Номер на артикул на RS: 796-4709Марка: Bourns№ по каталога на производителя: 3224J-1-101EDistrelec Article No.: 16400638
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Страна на произход

Costa Rica

Детайли за продукта

12-Turn 250mW 4mm 3224J Series Side Adjust

Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,33

€ 4,33 Всеки (ex VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Изберете тип опаковка

€ 4,33

€ 4,33 Всеки (ex VAT)

100Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Страна на произход

Costa Rica

Детайли за продукта

12-Turn 250mW 4mm 3224J Series Side Adjust

Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от