1kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

Технически документи
Спецификации
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Side Adjust
Power Rating
0.25W
Series
3224
Termination Style
Gull Wing
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.5 mm
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Детайли за продукта
12-Turn 250mW 4mm 3224G Series Side Adjust
Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
€ 4,28
€ 4,28 Всеки (ex VAT)
Стандарт
1
€ 4,28
€ 4,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,28 |
10 - 24 | € 3,96 |
25 - 49 | € 3,65 |
50 - 99 | € 3,37 |
100+ | € 2,91 |
Технически документи
Спецификации
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Side Adjust
Power Rating
0.25W
Series
3224
Termination Style
Gull Wing
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.5 mm
Length
4.8mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Детайли за продукта
12-Turn 250mW 4mm 3224G Series Side Adjust
Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%