Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059

Номер на артикул на RS: 167-5190Марка: Bourns№ по каталога на производителя: 3059Y-1-102LF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

22

Orientation

Side Adjust

Power Rating

1W

Series

3059

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.92 mm

Length

31.75mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series

Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 85,81

€ 8,581 Each (In a Tube of 10) (ex VAT)

1kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059

€ 85,81

€ 8,581 Each (In a Tube of 10) (ex VAT)

1kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Bourns, 3059
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 10€ 8,581€ 85,81
20 - 40€ 7,491€ 74,91
50 - 90€ 7,294€ 72,94
100 - 240€ 7,105€ 71,05
250+€ 6,925€ 69,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

22

Orientation

Side Adjust

Power Rating

1W

Series

3059

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.92 mm

Length

31.75mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

32mm (1 1/4in.) Trimming Potentiometer (Trimpot®) 3059 Series

Bourns 3059 Series 1-1/4" Rectangular multiturn sealed cermet trimming potentiometer (Trimpot®),
Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more