200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006

Технически документи
Спецификации
Brand
BournsMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19.05mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
€ 2,06
€ 2,06 Всеки (ex VAT)
Стандарт
1
€ 2,06
€ 2,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BournsMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
19.05mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878