Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 1 mH ±15% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 400mΩ Rdc, 2100

Номер на артикул на RS: 860-3963Марка: Bourns№ по каталога на производителя: 2124-H-RC
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Bourns

Inductance

1 mH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

400mΩ

Tolerance

±15%

Diameter

21.84mm

Length

24.13mm

Height

11.43mm

Dimensions

21.8 (Dia.) x 11.43mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

20.57mm

Series

2100

Lead Diameter

0.56mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Детайли за продукта

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc
€ 2,332Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bourns 1 mH ±15% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 400mΩ Rdc, 2100

P.O.A.

Bourns 1 mH ±15% Leaded Inductor, Max SRF:1kHz, 1.3A Idc, 400mΩ Rdc, 2100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc
€ 2,332Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Bourns

Inductance

1 mH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

400mΩ

Tolerance

±15%

Diameter

21.84mm

Length

24.13mm

Height

11.43mm

Dimensions

21.8 (Dia.) x 11.43mm

Maximum Self Resonant Frequency

1kHz

Lead Pitch

20.57mm

Series

2100

Lead Diameter

0.56mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Детайли за продукта

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1 mH ±15% Power Inductor, 1A Idc, 0.426Ω Rdc
€ 2,332Each (In a Pack of 5) (ex VAT)