Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube

Номер на артикул на RS: 223-1625Марка: Bourns№ по каталога на производителя: 2036-07-SM-RPLFDistrelec Article No.: 30193830
brand-logo

Технически документи

Спецификации

Brand

Bourns

Series

2036

Suppressor Type

Surge Absorber

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

525V

Mounting Type

Surface Mount

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 892,14

€ 0,892 Each (On a Reel of 1000) (ex VAT)

Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube

€ 892,14

€ 0,892 Each (On a Reel of 1000) (ex VAT)

Bourns, 2036 75V 20kA, SMD Surge Absorber Gas Discharge Tube
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Series

2036

Suppressor Type

Surge Absorber

Maximum Surge Current

20kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

525V

Mounting Type

Surface Mount

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more