Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube

Номер на артикул на RS: 223-1624Марка: Bourns№ по каталога на производителя: 2031-15T-SM-RPLF
brand-logo

Технически документи

Спецификации

Brand

Bourns

Series

2031

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

1kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,76

€ 1,153 Each (Supplied as a Tape) (ex VAT)

Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
Изберете тип опаковка

€ 5,76

€ 1,153 Each (Supplied as a Tape) (ex VAT)

Bourns, 2031 150V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5 - 45€ 1,153€ 5,76
50 - 95€ 0,998€ 4,99
100 - 245€ 0,877€ 4,39
250 - 495€ 0,732€ 3,66
500+€ 0,649€ 3,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Series

2031

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

1kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more