Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

Номер на артикул на RS: 262-8029Марка: Bourns№ по каталога на производителя: 1.5SMBJ36A-H
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

44.2V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 141,42

€ 0,283 Each (On a Reel of 500) (ex VAT)

Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

€ 141,42

€ 0,283 Each (On a Reel of 500) (ex VAT)

Bourns 1.5SMBJ36A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 500€ 0,283€ 141,42
1000 - 2000€ 0,227€ 113,37
2500+€ 0,219€ 109,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

44.2V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more