Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bourns 1.5SMBJ18A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA

Номер на артикул на RS: 262-8019Марка: Bourns№ по каталога на производителя: 1.5SMBJ18A-H
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

22.1V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,02

€ 0,502 Each (In a Pack of 10) (ex VAT)

Bourns 1.5SMBJ18A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Изберете тип опаковка

€ 5,02

€ 0,502 Each (In a Pack of 10) (ex VAT)

Bourns 1.5SMBJ18A-H, Uni-Directional TVS Diode, 1.5kW, 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,502€ 5,02
20 - 40€ 0,493€ 4,93
50 - 90€ 0,482€ 4,82
100 - 240€ 0,385€ 3,85
250+€ 0,377€ 3,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

22.1V

Mounting Type

SMD

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

1.5kW

Number of Elements per Chip

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more