Технически документи
Спецификации
Brand
BournsDiode Configuration
Single Bi-Directional
Direction Type
Bi-Directional
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
19.7V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Страна на произход
Taiwan, Province Of China
€ 5,16
€ 0,516 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,16
€ 0,516 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,516 | € 5,16 |
20 - 40 | € 0,504 | € 5,04 |
50 - 90 | € 0,495 | € 4,95 |
100 - 240 | € 0,394 | € 3,94 |
250+ | € 0,387 | € 3,87 |
Технически документи
Спецификации
Brand
BournsDiode Configuration
Single Bi-Directional
Direction Type
Bi-Directional
Maximum Clamping Voltage
26V
Minimum Breakdown Voltage
19.7V
Mounting Type
SMD
Package Type
DO-214AA (SMB)
Pin Count
2
Peak Pulse Power Dissipation
1.5kW
Number of Elements per Chip
1
Страна на произход
Taiwan, Province Of China