Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH

Номер на артикул на RS: 285-0570Марка: Bourns№ по каталога на производителя: 094929
brand-logo
Преглед на всички в SMPS Transformers

Технически документи

Спецификации

Brand

Bourns

Secondary Voltage Rating

12V

Primary Voltage Rating

85 → 265V ac

Power Rating

22W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Inductance

940µH

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 728,25

€ 2,913 Each (In a Tray of 250) (ex VAT)

2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH

€ 728,25

€ 2,913 Each (In a Tray of 250) (ex VAT)

2 Output 22W Flyback SMPS Transformer, 85 → 265V ac, 12V, 940μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bourns

Secondary Voltage Rating

12V

Primary Voltage Rating

85 → 265V ac

Power Rating

22W

Number of Outputs

2

Mounting Type

Through Hole

Application

Flyback

Inductance

940µH

Страна на произход

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more