Технически документи
Спецификации
Brand
BourdonMaximum Pressure Measurement
7bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
40mm
Best Accuracy
±1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Pressure Gauge Type
Back Entry
€ 24,32
€ 24,32 Всеки (ex VAT)
1
€ 24,32
€ 24,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BourdonMaximum Pressure Measurement
7bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
40mm
Best Accuracy
±1.6%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Pressure Gauge Type
Back Entry