Технически документи
Спецификации
Brand
BourdonConnection 1
1/2 in NPT Female
Connection 2
1/2 in NPT Female
Maximum Working Pressure
400 bar
Connection Gender 1
Female
Connection Gender 2
Male
Thread Size 1
1/2in
Thread Size 2
1/2in
Thread Standard 1
NPT
Thread Standard 2
NPT
Страна на произход
Germany
€ 120,08
€ 120,08 Всеки (ex VAT)
Bourdon Pressure Gauge Cock 1/2 in NPT Female 1/2 in NPT Female
1
€ 120,08
€ 120,08 Всеки (ex VAT)
Bourdon Pressure Gauge Cock 1/2 in NPT Female 1/2 in NPT Female
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BourdonConnection 1
1/2 in NPT Female
Connection 2
1/2 in NPT Female
Maximum Working Pressure
400 bar
Connection Gender 1
Female
Connection Gender 2
Male
Thread Size 1
1/2in
Thread Size 2
1/2in
Thread Standard 1
NPT
Thread Standard 2
NPT
Страна на произход
Germany