Bourdon Pressure Gauge Cock 1/2 in G Male 1/2 in G Female

Номер на артикул на RS: 184-6108Марка: Bourdon№ по каталога на производителя: ARPX03L
brand-logo

Технически документи

Спецификации

Brand

Bourdon

Connection 1

1/2 in G Male

Connection 2

1/2 in G Female

Maximum Working Pressure

400 bar

Connection Gender 1

Male

Connection Gender 2

Female

Thread Size 1

1/2in

Thread Size 2

1/2in

Thread Standard 1

G

Thread Standard 2

G

Страна на произход

Germany

€ 100,19

€ 100,19 Всеки (ex VAT)

Bourdon Pressure Gauge Cock 1/2 in G Male 1/2 in G Female

€ 100,19

€ 100,19 Всеки (ex VAT)

Bourdon Pressure Gauge Cock 1/2 in G Male 1/2 in G Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bourdon

Connection 1

1/2 in G Male

Connection 2

1/2 in G Female

Maximum Working Pressure

400 bar

Connection Gender 1

Male

Connection Gender 2

Female

Thread Size 1

1/2in

Thread Size 2

1/2in

Thread Standard 1

G

Thread Standard 2

G

Страна на произход

Germany