Технически документи
Спецификации
Brand
BottWork Position
Standing
Material
Steel
Colour
Blue/Grey
Depth
550mm
Height
1000mm
Width
650mm
Страна на произход
United Kingdom
Детайли за продукта
Bott Computer & Monitor Cupboard
Steel computer cupboard with cable access holes and TFT monitor housing designed to give protection against the stresses of industrial and factory life.
Slide out keyboard tray with lock for security and controlled access
Lockable TFT monitor casing with vents to avoid over heating
Galvanised Steel shelf inside a lockable cupboard for safe and secure PC housing
Powder coated finished in RAL 5010 Blue & RAL7035 Grey
€ 536,63
€ 536,63 Всеки (ex VAT)
1
€ 536,63
€ 536,63 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BottWork Position
Standing
Material
Steel
Colour
Blue/Grey
Depth
550mm
Height
1000mm
Width
650mm
Страна на произход
United Kingdom
Детайли за продукта
Bott Computer & Monitor Cupboard
Steel computer cupboard with cable access holes and TFT monitor housing designed to give protection against the stresses of industrial and factory life.
Slide out keyboard tray with lock for security and controlled access
Lockable TFT monitor casing with vents to avoid over heating
Galvanised Steel shelf inside a lockable cupboard for safe and secure PC housing
Powder coated finished in RAL 5010 Blue & RAL7035 Grey