Bott Steel Work Bench Work Bench, 1500mm x 800mm x 780mm

Номер на артикул на RS: 838-6488Марка: Bott№ по каталога на производителя: 16901046.16v
brand-logo
Преглед на всички в Работни маси

Технически документи

Спецификации

Brand

Bott

Type

Work Bench

Material

Steel

Length

1500mm

Width

800mm

Height

780mm

Страна на произход

United Kingdom

Детайли за продукта

Bott Steel Framework Work Bench

Professional Steel section work bench with corner bracing and 30mm lino worktop. They are durable and solid, manufactured with a high quality in mind.
Adjustable Heigh Workbenches (RS Stock no: 127-1532 & 127-1531 ) give an operator, even more, flexibility and versatility.

Features & Benefits

Worktop with 2mm lino surface for good resistance to water, oils and chemicals and an easy clean
Powder coated with a RAL7035 grey finish
Supplied flat pack with comprehensive self-assembly instructions

Може да се интересувате от
Bott Steel Workbench, 780mm x 1500mm x 800mm
€ 597,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bott Steel Work Bench Work Bench, 1500mm x 800mm x 780mm

P.O.A.

Bott Steel Work Bench Work Bench, 1500mm x 800mm x 780mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bott Steel Workbench, 780mm x 1500mm x 800mm
€ 597,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bott

Type

Work Bench

Material

Steel

Length

1500mm

Width

800mm

Height

780mm

Страна на произход

United Kingdom

Детайли за продукта

Bott Steel Framework Work Bench

Professional Steel section work bench with corner bracing and 30mm lino worktop. They are durable and solid, manufactured with a high quality in mind.
Adjustable Heigh Workbenches (RS Stock no: 127-1532 & 127-1531 ) give an operator, even more, flexibility and versatility.

Features & Benefits

Worktop with 2mm lino surface for good resistance to water, oils and chemicals and an easy clean
Powder coated with a RAL7035 grey finish
Supplied flat pack with comprehensive self-assembly instructions

Може да се интересувате от
Bott Steel Workbench, 780mm x 1500mm x 800mm
€ 597,22Всеки (ex VAT)