Bostik Bond-Flex 300LMN White Sealant Non-Slump Paste 310 ml Cartridge

Номер на артикул на RS: 341-0977Марка: Bostik№ по каталога на производителя: 91368
brand-logo
Преглед на всички в Уплътнители

Технически документи

Спецификации

Brand

Bostik

Colour

White

Application

Exterior, Jointing, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Chemical Type

Acetoxy, Elastomer

Physical Properties

Low Modulus, Neutral Cure

Trade Name

Bond-Flex 300LMN

Cure Time

1 (1.5 mm day@ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-45 → +100 °C

Страна на произход

United Kingdom

Детайли за продукта

Bond-Flex 300LMN Silicone Sealant

Single part low modulus, acetoxy curing silicone rubber sealant
Forms a resilient highly elastic seal which maintains flexibility over a wide temperature range (-60 to +200°C)
Excellent movement accomodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
Conforms to the technical requirements of BS 5889:1989 type A
Not considered food safe
310ml cartridge

Може да се интересувате от
RS PRO White Sealant Paste 310 ml Cartridge
€ 15,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bostik Bond-Flex 300LMN White Sealant Non-Slump Paste 310 ml Cartridge

P.O.A.

Bostik Bond-Flex 300LMN White Sealant Non-Slump Paste 310 ml Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO White Sealant Paste 310 ml Cartridge
€ 15,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bostik

Colour

White

Application

Exterior, Jointing, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Chemical Type

Acetoxy, Elastomer

Physical Properties

Low Modulus, Neutral Cure

Trade Name

Bond-Flex 300LMN

Cure Time

1 (1.5 mm day@ 23 °C)

Product Form

Non-Slump Paste

Operating Temperature Range

-45 → +100 °C

Страна на произход

United Kingdom

Детайли за продукта

Bond-Flex 300LMN Silicone Sealant

Single part low modulus, acetoxy curing silicone rubber sealant
Forms a resilient highly elastic seal which maintains flexibility over a wide temperature range (-60 to +200°C)
Excellent movement accomodation
Excellent adhesion to most building surfaces
Suitable for internal and external applications
Conforms to the technical requirements of BS 5889:1989 type A
Not considered food safe
310ml cartridge

Може да се интересувате от
RS PRO White Sealant Paste 310 ml Cartridge
€ 15,71Всеки (ex VAT)