Технически документи
Спецификации
Brand
BostikGlue Type
Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Aquafast
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
120°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Ethylcyanoarylate
Cure Time
< 5
Страна на произход
Taiwan, Province Of China
€ 11,80
€ 11,80 Всеки (ex VAT)
1
€ 11,80
€ 11,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BostikGlue Type
Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Aquafast
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
120°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Ethylcyanoarylate
Cure Time
< 5
Страна на произход
Taiwan, Province Of China