Bosch IXO V 3.6V Electric Screwdriver, UK Plug

Номер на артикул на RS: 767-3251Марка: Bosch№ по каталога на производителя: IXO VDistrelec Article No.: 30076513
brand-logo

Технически документи

Спецификации

Brand

Bosch

Torque Range

3 → 4.5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Reversible Action

Yes

Battery Capacity

1.5Ah

Weight

300g

Battery Type

Li-ion

Model Number

IXO V

Chuck Type

1/4" Hex

Страна на произход

Hungary

Детайли за продукта

Bosch IXO V Li-Ion Cordless Screwdriver

Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.

The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger
• Case

Bosch IXO V Medium (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter

Bosch IXO V Deluxe (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter
Off-set angle adaptor

Why would you buy this cordless power tool?

A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.

Features and Benefits:

• 3.6 V motor
• Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
• Bosch Electronic Cell Protection (ECP)
• Forward & reverse direction
• Softgrip with optimised handling ensure intuitive to use in different grip positions
• Integrated work light can be used in a spot mode as well as a scattered light mode
• Right-hand/left-hand rotation
• Micro USB charger offers flexible connection options
• Charge level indicator
• Compatible with a selection of adapters

Specification:

• Battery voltage - 3.6v
• Battery capacity - 1.5ah
• No-load speed - 215 rpm
• Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
• Charging time - 6 h
• Drill chuck - Magnetic bit holder with a hexagonal shank
• Machine weight - 0.3 kg
• Screw diameter up to - 5 mm

Typical Applications:

Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts

FAQs:

Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.

Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460

What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.

Bosch Drills

Може да се интересувате от

P.O.A.

Bosch IXO V 3.6V Electric Screwdriver, UK Plug

P.O.A.

Bosch IXO V 3.6V Electric Screwdriver, UK Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bosch

Torque Range

3 → 4.5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

Type G - British 3-pin

Reversible Action

Yes

Battery Capacity

1.5Ah

Weight

300g

Battery Type

Li-ion

Model Number

IXO V

Chuck Type

1/4" Hex

Страна на произход

Hungary

Детайли за продукта

Bosch IXO V Li-Ion Cordless Screwdriver

Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.

The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger
• Case

Bosch IXO V Medium (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter

Bosch IXO V Deluxe (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
Angle screw adapter
Off-set angle adaptor

Why would you buy this cordless power tool?

A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.

Features and Benefits:

• 3.6 V motor
• Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
• Bosch Electronic Cell Protection (ECP)
• Forward & reverse direction
• Softgrip with optimised handling ensure intuitive to use in different grip positions
• Integrated work light can be used in a spot mode as well as a scattered light mode
• Right-hand/left-hand rotation
• Micro USB charger offers flexible connection options
• Charge level indicator
• Compatible with a selection of adapters

Specification:

• Battery voltage - 3.6v
• Battery capacity - 1.5ah
• No-load speed - 215 rpm
• Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
• Charging time - 6 h
• Drill chuck - Magnetic bit holder with a hexagonal shank
• Machine weight - 0.3 kg
• Screw diameter up to - 5 mm

Typical Applications:

Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts

FAQs:

Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.

Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460

What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.

Bosch Drills

Може да се интересувате от