Bosch GOP108VLIN Cordless Multi Cutter

Номер на артикул на RS: 874-1131Марка: Bosch№ по каталога на производителя: GOP108VLIN
brand-logo

Технически документи

Спецификации

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

280mm

Model Number

GOP108VLIN

Страна на произход

Malaysia

Детайли за продукта

10.8V Li-Ion Multifunction Tool Body Only (GOP 18V-EC)

Compact and powerful 10.8V cordless multi-cutter from Bosch. Ideal for a wide variety of jobs including wood cutting, drywalls, tiles, ceramics, pipe cutting, dido railings, grout removal and a hundred others.

Bosch professional EC motor delivering the power of a corded tool
SDS tool change system for easy and quick accessory changes
Speed pre-selection to suit the accessory and application
Adjustable speed from 5000 – 20000 oscillations per minute
Low vibration level for comfortable working
Softgrip rubber coated handle to reduce fatigue over extended periods of use

Може да се интересувате от
Bosch GOP 12V-28 Cordless Multi Cutter, Cordless
€ 168,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bosch GOP108VLIN Cordless Multi Cutter

P.O.A.

Bosch GOP108VLIN Cordless Multi Cutter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch GOP 12V-28 Cordless Multi Cutter, Cordless
€ 168,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Cordless

Length

280mm

Model Number

GOP108VLIN

Страна на произход

Malaysia

Детайли за продукта

10.8V Li-Ion Multifunction Tool Body Only (GOP 18V-EC)

Compact and powerful 10.8V cordless multi-cutter from Bosch. Ideal for a wide variety of jobs including wood cutting, drywalls, tiles, ceramics, pipe cutting, dido railings, grout removal and a hundred others.

Bosch professional EC motor delivering the power of a corded tool
SDS tool change system for easy and quick accessory changes
Speed pre-selection to suit the accessory and application
Adjustable speed from 5000 – 20000 oscillations per minute
Low vibration level for comfortable working
Softgrip rubber coated handle to reduce fatigue over extended periods of use

Може да се интересувате от
Bosch GOP 12V-28 Cordless Multi Cutter, Cordless
€ 168,02Всеки (ex VAT)